
* Images are for reference only
RST 1-BULK
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- RST 1-BULK
- JLCPCB Part #
- C3158006
- Package
- Plugin,P=5.08mm
- Description
- -55℃~+125℃ 100A 1A 250V 4mm 5.08mm 6 63V 7.7mm 8.35mm Square Fuse Plugin,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7365
10+
$0.5998
30+
$0.5323
100+
$0.4647
500+
$0.4245
1000+
$0.4036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?